| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 06183408 |
| Color: | Yellow |
| Series: | Z-Type Marker |
| Material: | PVC |
| Compatible Cable Diameter: | .15 - .25 in, 3.8 - 6.3 mm |
| Product Type: | Push-On |
| Legend Color: | Black |
| Legend: | 8 |
| Marker Cut: | Straight |
| Part Aliases: | EC1090-000 |
| SKU: | RYC06183408 |
06183408
| Heilind Number: | RYC06183408 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 06183408 |
| ECAD Model: |
Specifications
Detailed Description
Easily identify and organize your cables with our Yellow Z-Type Marker. Made of durable PVC, this push-on marker features a straight cut design for effortless installation on cables with a diameter ranging from .15 to .25 inches (3.8 to 6.3 mm). The bold black legend "8" ensures clear and lasting identification. Perfect for use in various industries, from telecommunications to electrical wiring. Stay organized and efficient with our high-quality cable markers.

