06183411

Heilind Number:RYC06183411
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06183411
ECAD Model:
3D Model

Description:

06183411

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06183411
Color:Yellow
Legend:B
Series:Z-Type Marker
Material:PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.15 - .25 in, 3.8 - 6.3 mm
Part Aliases:EC1093-000
SKU:RYC06183411

Detailed Description

Easily identify and organize your cables with our Z-Type Marker in vibrant yellow. Made of durable PVC, these markers are designed for long-lasting performance. The straight-cut design ensures a secure fit, while the black legend provides clear labeling. Perfect for cables with diameters ranging from 0.15 to 0.25 inches (3.8 to 6.3 mm), these push-on markers are convenient to use. Ideal for a variety of applications, they are part of our extensive range of label and identification products, offering efficient cable management solutions.