| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 06183412 |
| Color: | Yellow |
| Series: | Z-Type Marker |
| Material: | PVC |
| Compatible Cable Diameter: | .15 - .25 in, 3.8 - 6.3 mm |
| Product Type: | Push-On |
| Legend Color: | Black |
| Legend: | C |
| Marker Cut: | Straight |
| Part Aliases: | EC1094-000 |
| SKU: | RYC06183412 |
06183412
| Heilind Number: | RYC06183412 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 06183412 |
| ECAD Model: |
Specifications
Detailed Description
Easily identify and label your cables with our Yellow Z-Type Marker. Made of durable PVC, this marker is designed for straight cuts and features a bold black legend for clear visibility. The push-on design ensures quick and hassle-free application, compatible with cables ranging from .15 to .25 inches (3.8 to 6.3 mm) in diameter. Perfect for organizing and labeling wires in various applications, this marker is a must-have in any toolkit. Find it in our Label & Identification Products section.

