| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 06183413 |
| Color: | Yellow |
| Legend: | D |
| Series: | Z-Type Marker |
| Material: | PVC |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Push-On |
| Compatible Cable Diameter: | .15 - .25 in, 3.8 - 6.3 mm |
| Part Aliases: | EC1095-000 |
| SKU: | RYC06183413 |
06183413
| Heilind Number: | RYC06183413 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 06183413 |
| ECAD Model: |
Specifications
Detailed Description
Easily identify and organize your cables with our Z-Type Marker in vibrant yellow. Made of durable PVC, these markers feature a straight cut design for effortless application. The black legend "D" ensures clear and legible labeling. With a push-on style, they are compatible with cable diameters ranging from .15 to .25 inches (3.8-6.3 mm). Perfect for labeling wires and cables in a variety of settings, these markers are a must-have for any organization or project.

