06183416

Heilind Number:RYC06183416
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06183416
ECAD Model:
3D Model

Description:

06183416

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06183416
Color:Yellow
Legend:G
Series:Z-Type Marker
Material:PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.15 - .25 in, 3.8 - 6.3 mm
Part Aliases:EC1098-000
SKU:RYC06183416

Detailed Description

Easily identify and organize your cables with our Yellow Z-Type Marker. Made of durable PVC, this marker features a straight cut for seamless application. The bold black legend "G" ensures clear labeling, while the push-on design allows for quick installation. Compatible with cable diameters ranging from .15 to .25 inches (3.8 to 6.3 mm), it offers versatile usage. Perfect for labeling wires and cables in various environments, this marker is a must-have for efficient organization. Explore our range of Label & Identification Products for more options.