| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 06183418 |
| Color: | Yellow |
| Series: | Z-Type Marker |
| Material: | PVC |
| Compatible Cable Diameter: | .15 - .25 in, 3.8 - 6.3 mm |
| Product Type: | Push-On |
| Legend Color: | Black |
| Legend: | I |
| Marker Cut: | Straight |
| Part Aliases: | EC1100-000 |
| SKU: | RYC06183418 |
06183418
| Heilind Number: | RYC06183418 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 06183418 |
| ECAD Model: |
Specifications
Detailed Description
Easily identify and organize cables with our Z-Type Marker in Yellow. Made of durable PVC, these markers feature a straight cut design for effortless application. The black legend "I" provides clear labeling, while the push-on style ensures a secure fit on cables with diameters ranging from .15 to .25 inches (3.8 to 6.3 mm). Perfect for efficient cable management in various applications, these markers are a must-have in any workspace. Stay organized with our Z-Type Marker in Yellow.

