| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 06183419 |
| Color: | Yellow |
| Legend: | J |
| Series: | Z-Type Marker |
| Material: | PVC |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Push-On |
| Compatible Cable Diameter: | .15 - .25 in, 3.8 - 6.3 mm |
| Part Aliases: | EC1101-000 |
| SKU: | RYC06183419 |
06183419
| Heilind Number: | RYC06183419 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 06183419 |
| ECAD Model: |
Specifications
Detailed Description
Easily identify wires with our Yellow Z-Type Marker, perfect for quick and efficient cable organization. Crafted from durable PVC, this straight-cut marker features a bold black 'J' legend for clear labeling. Designed for convenience, it's a push-on style, compatible with cables ranging from .15 to .25 inches (3.8 - 6.3 mm) in diameter. Ideal for various applications, it's a must-have for any labeling and identification project. Explore our range of Label & Identification Products for more options.

