06183901

Heilind Number:RYC06183901
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06183901
ECAD Model:
3D Model

Description:

06183901

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06183901
Color:White
Legend:1
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.149 - .248 in, 3.8 - 6.3 mm
Part Aliases:EC1126-000
SKU:RYC06183901

Detailed Description

Easily identify and organize your cables with our Z-Type Marker in classic white. Constructed of durable flexible PVC, this marker is designed for long-lasting use. Featuring a straight cut for seamless application, it can accommodate cables with a diameter ranging from .149 to .248 inches (3.8 to 6.3 mm). The black legend stands out prominently against the white background, ensuring clear and easy readability. Perfect for labeling and organizing wires in various settings, from industrial environments to home offices. Upgrade your cable management system with this essential Push-On marker.