06183902

Heilind Number:RYC06183902
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06183902
ECAD Model:
3D Model

Description:

06183902

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06183902
Color:White
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.149 - .248 in, 3.8 - 6.3 mm
Product Type:Push-On
Legend Color:Black
Legend:2
Marker Cut:Straight
Part Aliases:EC1127-000
SKU:RYC06183902

Detailed Description

Organize your cables with ease using our Z-Type Marker, designed for efficient identification in any setting. Crafted from durable white flexible PVC, these markers offer long-lasting performance. The straight cut and push-on application make installation simple, perfect for quick labeling tasks. With a black legend, the markers ensure clear and legible cable identification. Suitable for cables with a diameter ranging from .149 to .248 inches (3.8 to 6.3 mm), these markers are versatile and practical for various applications. Ideal for Label & Identification Products, Wire & Cable Markers, Cards, & Sleeves, streamline your organization process with these efficient markers.