06183904

Heilind Number:RYC06183904
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06183904
ECAD Model:
3D Model

Description:

06183904

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06183904
Color:White
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.149 - .248 in, 3.8 - 6.3 mm
Product Type:Push-On
Legend Color:Black
Legend:4
Marker Cut:Straight
Part Aliases:EC1129-000
SKU:RYC06183904

Detailed Description

Easily identify cables with our Z-Type Marker. Made of durable white flexible PVC, it ensures long-lasting performance. Featuring a straight cut design for seamless application, this marker is compatible with cables ranging from .149 to .248 inches (3.8 - 6.3 mm) in diameter. The black legend stands out clearly, enhancing visibility in any setting. Simply push-on for quick installation. Perfect for organizing wires, this marker is a must-have for any labeling project. Explore our Label & Identification Products for more solutions.