06183905

Heilind Number:RYC06183905
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06183905
ECAD Model:
3D Model

Description:

06183905

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06183905
Color:White
Legend:5
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.149 - .248 in, 3.8 - 6.3 mm
Part Aliases:EC1130-000
SKU:RYC06183905

Detailed Description

Easily identify cables with our Z-Type Marker, perfect for organizing wire and cable systems. Made of durable white flexible PVC, these markers are designed for long-lasting use. With a straight cut and push-on installation, they offer hassle-free application. The black legend "5" stands out clearly for quick and efficient cable identification. Compatible with cables ranging from 3.8 to 6.3mm in diameter, these markers are ideal for a variety of applications. Stay organized and streamline your cable management with these reliable markers.