06183906

Heilind Number:RYC06183906
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06183906
ECAD Model:
3D Model

Description:

06183906

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06183906
Color:White
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.149 - .248 in, 3.8 - 6.3 mm
Product Type:Push-On
Legend Color:Black
Legend:6
Marker Cut:Straight
Part Aliases:EC1131-000
SKU:RYC06183906

Detailed Description

Identify cables with ease using our Z-Type Marker in crisp white, a must-have for efficient organization. Crafted from durable flexible PVC, these markers ensure long-lasting performance. Featuring a straight cut design, they effortlessly slide onto cables with a diameter ranging from .149 to .248 inches (3.8-6.3 mm). The bold black legend '6' stands out clearly against the white background, enhancing visibility. Perfect for use in various industries, these push-on markers streamline cable identification, making maintenance and troubleshooting a breeze. Trust in our high-quality wire and cable marking solutions for seamless organization in any workspace.