06183907

Heilind Number:RYC06183907
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06183907
ECAD Model:
3D Model

Description:

06183907

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06183907
Color:White
Legend:7
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.149 - .248 in, 3.8 - 6.3 mm
Part Aliases:EC1132-000
SKU:RYC06183907

Detailed Description

Enhance cable organization with our Z-Type Marker, designed for effortless identification in any workspace. Made of durable white flexible PVC, this marker ensures long-lasting performance. Featuring a straight cut and a push-on design, it offers easy installation on cables with diameters ranging from 3.8 to 6.3mm. The black legend stands out clearly against the white background, making it easy to read. Perfect for a variety of applications, this marker is a must-have for efficient labeling and identification of wires and cables. Upgrade your labeling process with this reliable solution that guarantees clear and professional results.