06183910

Heilind Number:RYC06183910
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06183910
ECAD Model:
3D Model

Description:

06183910

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06183910
Color:White
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.149 - .248 in, 3.8 - 6.3 mm
Product Type:Push-On
Legend Color:Black
Legend:A
Marker Cut:Straight
Part Aliases:EC1135-000
SKU:RYC06183910

Detailed Description

Easily identify cables with these white Z-Type Markers, featuring a durable flexible PVC construction and straight-cut design for seamless installation. The black legend "A" ensures clear labeling, while the push-on style caters to quick and efficient application. Suitable for cables with a diameter ranging from .149 to .248 inches (3.8-6.3mm), these markers are essential for organizing wires in various settings. Perfect for use in Label & Identification Products, Clip-On Markers & Sleeves, and Wire & Cable Markers, Cards, & Sleeves categories. Upgrade your cable management system with these high-quality markers.