| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 06183911 |
| Color: | White |
| Series: | Z-Type Marker |
| Material: | Flexible PVC |
| Compatible Cable Diameter: | .149 - .248 in, 3.8 - 6.3 mm |
| Product Type: | Push-On |
| Legend Color: | Black |
| Legend: | B |
| Marker Cut: | Straight |
| Part Aliases: | EC1136-000 |
| SKU: | RYC06183911 |
06183911
| Heilind Number: | RYC06183911 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 06183911 |
| ECAD Model: |
Specifications
Detailed Description
Easily identify cables with our Z-Type Marker in White. Made of durable Flexible PVC, these markers feature a straight cut design for seamless application. The black legend "B" stands out for clear labeling, while the push-on style ensures quick and secure attachment to cables ranging from .149 to .248 inches in diameter. Perfect for organizing and labeling wires in various settings, from industrial to residential. Stay organized and efficient with these reliable wire markers.

