06183912

Heilind Number:RYC06183912
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06183912
ECAD Model:
3D Model

Description:

06183912

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06183912
Color:White
Legend:C
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.149 - .248 in, 3.8 - 6.3 mm
Part Aliases:EC1137-000
SKU:RYC06183912

Detailed Description

Easily identify and organize cables with our Z-Type Marker in White. Designed for efficiency, this marker features a clear "C" legend in black, ensuring clear labeling. Crafted from durable flexible PVC, it offers long-lasting performance. The straight cut design allows for easy installation, with a push-on mechanism suitable for cable diameters ranging from .149 to .248 inches (3.8 to 6.3 mm). Perfect for a variety of applications, this marker is a reliable solution for labeling and identification needs in any setting.