06183914

Heilind Number:RYC06183914
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06183914
ECAD Model:
3D Model

Description:

06183914

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06183914
Color:White
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.149 - .248 in, 3.8 - 6.3 mm
Product Type:Push-On
Legend Color:Black
Legend:E
Marker Cut:Straight
Part Aliases:EC1139-000
SKU:RYC06183914

Detailed Description

Enhance cable organization with our Z-Type Marker in White, designed for effortless identification in any setting. Crafted from durable Flexible PVC, it offers long-lasting performance, while the sleek black legend ensures clear visibility. Suitable for cables with a diameter ranging from .149 to .248 inches (3.8 - 6.3 mm), this marker features a convenient push-on design for quick installation. Perfect for various applications, it belongs to our comprehensive range of Label & Identification Products, providing a seamless solution for efficient cable management. Elevate your labeling process with this essential accessory.