| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 06183915 |
| Color: | White |
| Legend: | F |
| Series: | Z-Type Marker |
| Material: | Flexible PVC |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Push-On |
| Compatible Cable Diameter: | .149 - .248 in, 3.8 - 6.3 mm |
| Part Aliases: | EC1140-000 |
| SKU: | RYC06183915 |
06183915
| Heilind Number: | RYC06183915 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 06183915 |
| ECAD Model: |
Specifications
Detailed Description
Easily identify cables with our Z-Type Marker in White. Made of flexible PVC, this marker features a straight cut for seamless installation. The black 'F' legend ensures clear labeling, while the push-on design accommodates cables with a diameter ranging from .149 to .248 inches (3.8 - 6.3 mm). Ideal for organization and identification in various settings, this marker is a convenient solution for managing wire and cable systems.

