| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 06183917 |
| Color: | White |
| Series: | Z-Type Marker |
| Material: | Flexible PVC |
| Compatible Cable Diameter: | .149 - .248 in, 3.8 - 6.3 mm |
| Product Type: | Push-On |
| Legend Color: | Black |
| Legend: | H |
| Marker Cut: | Straight |
| Part Aliases: | EC1142-000 |
| SKU: | RYC06183917 |
06183917
| Heilind Number: | RYC06183917 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 06183917 |
| ECAD Model: |
Specifications
Detailed Description
Easily identify cables with our Z-Type Marker in White. Made of durable Flexible PVC, this marker features a straight cut design for seamless installation. The black "H" legend ensures clear labeling, while the push-on attachment method accommodates cable diameters ranging from 3.8 to 6.3 mm. Perfect for organizing and labeling cables in any setting, this marker is a must-have for efficient cable management. Explore our Label & Identification Products for more options.

