| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 06183918 |
| Color: | White |
| Series: | Z-Type Marker |
| Material: | Flexible PVC |
| Compatible Cable Diameter: | .149 - .248 in, 3.8 - 6.3 mm |
| Product Type: | Push-On |
| Legend Color: | Black |
| Legend: | I |
| Marker Cut: | Straight |
| Part Aliases: | EC1143-000 |
| SKU: | RYC06183918 |
06183918
| Heilind Number: | RYC06183918 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 06183918 |
| ECAD Model: |
Specifications
Detailed Description
Identify cables with ease using our Z-Type Marker, designed for efficient labeling in professional settings. Made of durable white Flexible PVC with a sleek black legend, these markers ensure clear and long-lasting identification. The straight-cut design allows for easy installation, while the push-on feature accommodates cables with diameters ranging from .149 to .248 inches (3.8-6.3 mm). Perfect for organizing wires in any workspace, these markers are a must-have for streamlined cable management.

