06183919

Heilind Number:RYC06183919
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06183919
ECAD Model:
3D Model

Description:

06183919

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06183919
Color:White
Legend:J
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.149 - .248 in, 3.8 - 6.3 mm
Part Aliases:EC1144-000
SKU:RYC06183919

Detailed Description

Easily identify and organize cables with our Z-Type Marker in White. Designed for effortless application, this push-on marker features a straight cut for a clean and professional look. Crafted from flexible PVC, it ensures durability and longevity in various environments. The black legend "J" provides clear labeling, while the marker is compatible with cable diameters ranging from .149 to .248 inches (3.8 to 6.3 mm). Perfect for efficient cable management, this marker is a must-have for any labeling and identification project. Explore our selection of clip-on markers and sleeves to complete your labeling needs.