06183920

Heilind Number:RYC06183920
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06183920
ECAD Model:
3D Model

Description:

06183920

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06183920
Color:White
Legend:K
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.149 - .248 in, 3.8 - 6.3 mm
Part Aliases:EC1145-000
SKU:RYC06183920

Detailed Description

Easily identify cables with our Z-Type Marker in White, designed for efficient organization in any workspace. Made of flexible PVC, this marker ensures durability and versatility for long-term use. With a straight cut and clear black legend, it offers clear visibility and seamless integration onto cables. The push-on design makes installation quick and hassle-free, accommodating cable diameters ranging from .149 to .248 inches (3.8 to 6.3 mm). Ideal for labeling and identification, this marker is part of our comprehensive range of Wire & Cable Markers, offering a reliable solution for your labeling needs.