| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 06183921 |
| Color: | White |
| Series: | Z-Type Marker |
| Material: | Flexible PVC |
| Compatible Cable Diameter: | .149 - .248 in, 3.8 - 6.3 mm |
| Product Type: | Push-On |
| Legend Color: | Black |
| Legend: | L |
| Marker Cut: | Straight |
| Part Aliases: | EC1146-000 |
| SKU: | RYC06183921 |
06183921
| Heilind Number: | RYC06183921 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 06183921 |
| ECAD Model: |
Specifications
Detailed Description
Keep your cables organized with our Z-Type Marker in White. Made of flexible PVC, this marker is designed for easy installation with a push-on feature. The straight marker cut ensures a neat appearance, and the black legend provides clear identification. Suitable for cables with a diameter of .149 to .248 inches (3.8 to 6.3 mm), it is perfect for labeling and managing your wire and cable setups. Upgrade your organization game with this essential label and identification product.

