| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 06183923 |
| Color: | White |
| Series: | Z-Type Marker |
| Material: | Flexible PVC |
| Compatible Cable Diameter: | .149 - .248 in, 3.8 - 6.3 mm |
| Product Type: | Push-On |
| Legend Color: | Black |
| Legend: | N |
| Marker Cut: | Straight |
| Part Aliases: | EC1148-000 |
| SKU: | RYC06183923 |
06183923
| Heilind Number: | RYC06183923 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 06183923 |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable organization and identification with our Z-Type Marker in classic white. Made of durable flexible PVC, this push-on marker features a straight cut for easy application. The black legend ensures clear labeling, while its compatibility with cable diameters ranging from .149 to .248 inches (3.8 to 6.3 mm) makes it versatile for various applications. Perfect for labeling wire and cables, this marker is an essential tool in any professional's toolkit. Stay organized and efficient with our Z-Type Marker.

