| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 06183926 |
| Color: | White |
| Legend: | Q |
| Series: | Z-Type Marker |
| Material: | Flexible PVC |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Push-On |
| Compatible Cable Diameter: | .149 - .248 in, 3.8 - 6.3 mm |
| Part Aliases: | EC1151-000 |
| SKU: | RYC06183926 |
06183926
| Heilind Number: | RYC06183926 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 06183926 |
| ECAD Model: |
Specifications
Detailed Description
Easily organize and identify cables with our Z-Type Marker in White. Made of flexible PVC, this durable marker features a straight cut design for a secure fit. The black "Q" legend ensures clear and concise labeling, while its push-on style makes installation a breeze. Compatible with cable diameters ranging from .149 to .248 inches (3.8-6.3mm), it's perfect for a variety of applications. Ideal for labeling wire and cable bundles, this marker is a must-have for efficient organization in any workspace.

