| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 06183927 |
| Color: | White |
| Series: | Z-Type Marker |
| Material: | Flexible PVC |
| Compatible Cable Diameter: | .149 - .248 in, 3.8 - 6.3 mm |
| Product Type: | Push-On |
| Legend Color: | Black |
| Legend: | R |
| Marker Cut: | Straight |
| Part Aliases: | EC1152-000 |
| SKU: | RYC06183927 |
06183927
| Heilind Number: | RYC06183927 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 06183927 |
| ECAD Model: |
Specifications
Detailed Description
Easily identify cables with our Z-Type Marker in White, a must-have for efficient organization. Crafted from durable Flexible PVC, this marker ensures long-lasting performance. The straight-cut design and black legend make cable identification a breeze. Suitable for cables with a diameter ranging from .149 to .248 inches (3.8-6.3 mm), it offers a secure push-on attachment. Perfect for labeling and organizing wires in various applications, this marker is an essential tool in your toolkit.

