06183928

Heilind Number:RYC06183928
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06183928
ECAD Model:
3D Model

Description:

06183928

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06183928
Color:White
Legend:S
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.149 - .248 in, 3.8 - 6.3 mm
Part Aliases:EC1153-000
SKU:RYC06183928

Detailed Description

Easily identify and organize your cables with our Z-Type Marker in White. Perfect for efficient cable management, this marker is designed for quick installation with its Push-On feature, suitable for cables with a diameter ranging from .149 to .248 inches (3.8 to 6.3 mm). Made of durable and flexible PVC, it ensures long-lasting performance. The Black legend stands out clearly against the white background, providing easy readability. Ideal for a variety of applications, this marker with a straight cut is a must-have for any labeling project in need of precision and professionalism.