06183932

Heilind Number:RYC06183932
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06183932
ECAD Model:
3D Model

Description:

06183932

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06183932
Color:White
Legend:W
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.149 - .248 in, 3.8 - 6.3 mm
Part Aliases:EC1157-000
SKU:RYC06183932

Detailed Description

Easily identify and organize cables with our Z-Type Marker in White. Crafted from flexible PVC, this durable marker features a straight cut for seamless application. The bold black 'W' legend ensures clear labeling, while the push-on design offers effortless installation. Compatible with cables ranging from .149 to .248 inches (3.8 to 6.3 mm) in diameter, it's perfect for a variety of applications. Ideal for use in Label & Identification Products, Push-On, Clip-On Markers & Sleeves, Wire & Cable Markers, Cards, & Sleeves, this marker is a must-have for any organization or labeling project.