06183933

Heilind Number:RYC06183933
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06183933
ECAD Model:
3D Model

Description:

06183933

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06183933
Color:White
Legend:X
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.149 - .248 in, 3.8 - 6.3 mm
Part Aliases:EC1158-000
SKU:RYC06183933

Detailed Description

Effortlessly label cables with our Z-Type Marker in sleek white. Made of durable flexible PVC, this push-on marker guarantees secure attachment. Its straight cut design and black legend ensure clear identification. Compatible with cable diameters ranging from .149 to .248 inches (3.8 to 6.3 mm), it offers versatile use in various applications. Perfect for organizing wires with ease, this marker is a reliable choice for efficient cable management. Explore our range of wire and cable markers for all your labeling needs.