06183934

Heilind Number:RYC06183934
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06183934
ECAD Model:
3D Model

Description:

06183934

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06183934
Color:White
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.149 - .248 in, 3.8 - 6.3 mm
Product Type:Push-On
Legend Color:Black
Legend:Y
Marker Cut:Straight
Part Aliases:EC1159-000
SKU:RYC06183934

Detailed Description

Easily identify cables with our Z-Type Marker in white. Crafted from flexible PVC, this durable marker features a straight cut design for seamless installation. The bold black Y legend ensures clear labeling, while its push-on attachment offers convenience. Suitable for cables with diameters ranging from .149 to .248 inches (3.8 to 6.3 mm), it's perfect for organizing and managing wires in various applications. Ideal for use in industries requiring precise cable identification, this marker is a reliable solution for efficient labeling needs. Upgrade your labeling system with this high-quality marker for improved workflow and organization.