06183935

Heilind Number:RYC06183935
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06183935
ECAD Model:
3D Model

Description:

06183935

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06183935
Color:White
Legend:Z
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.149 - .248 in, 3.8 - 6.3 mm
Part Aliases:EC1160-000
SKU:RYC06183935

Detailed Description

Effortlessly ensure proper cable identification with our Z-Type Marker in White. Crafted from durable Flexible PVC, this marker features a Straight cut for easy application. The bold Black legend "Z" stands out clearly for quick recognition. Designed for convenience, it is a Push-On type, suitable for cable diameters ranging from .149 to .248 inches (3.8 to 6.3 mm). Ideal for organizing and labeling wires and cables in various applications, this marker is a must-have in any professional setting. Explore our full range of label and identification products for all your marking needs.