| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 06183936 |
| Color: | White |
| Legend: | + |
| Series: | Z-Type Marker |
| Material: | Flexible PVC |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Push-On |
| Compatible Cable Diameter: | .149 - .248 in, 3.8 - 6.3 mm |
| Part Aliases: | EC1161-000 |
| SKU: | RYC06183936 |
06183936
| Heilind Number: | RYC06183936 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 06183936 |
| ECAD Model: |
Specifications
Detailed Description
Easily identify and organize cables with our Z-Type Marker in White. Made of flexible PVC, these durable markers feature a straight cut design for seamless application. The black legend ensures clarity, while the push-on style effortlessly attaches to cables with a diameter of .149 to .248 inches (3.8 to 6.3 mm). Perfect for efficient labeling in various industries, these markers are a must-have for any workspace.

