06183937

Heilind Number:RYC06183937
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06183937
ECAD Model:
3D Model

Description:

06183937

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06183937
Color:White
Legend:-
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.149 - .248 in, 3.8 - 6.3 mm
Part Aliases:EC1162-000
SKU:RYC06183937

Detailed Description

Easily identify and organize cables with our Z-Type Marker in classic White. Designed for seamless installation, this push-on marker is crafted from durable Flexible PVC, ensuring long-lasting performance. The straight-cut design accommodates various cable sizes, with a compatible diameter range of .149 to .248 inches (3.8 to 6.3 mm). Featuring bold Black lettering, it offers clear and legible labeling. Perfect for efficient cable management, this marker is a must-have for any labeling project, suitable for use in a wide range of applications. Upgrade your organization system with the reliability and convenience of our Z-Type Marker.