| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 06183940 |
| Color: | White |
| Series: | Z-Type Marker |
| Material: | Flexible PVC |
| Compatible Cable Diameter: | .149 - .248 in, 3.8 - 6.3 mm |
| Product Type: | Push-On |
| Legend Color: | Black |
| Legend: | Earth |
| Marker Cut: | Straight |
| Part Aliases: | EC1165-000 |
| SKU: | RYC06183940 |
06183940
| Heilind Number: | RYC06183940 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 06183940 |
| ECAD Model: |
Specifications
Detailed Description
Easily identify cables with our Z-Type Marker in white, featuring the "Earth" legend in black for clear labeling. Made of durable flexible PVC, it ensures long-lasting performance and is suitable for cables with a diameter ranging from 3.8 to 6.3mm. The straight cut design allows for easy installation as a push-on marker. Perfect for organizing and labeling wires effectively, it's a must-have in any workspace. Upgrade your cable management system with this essential accessory.

