06183942

Heilind Number:RYC06183942
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06183942
ECAD Model:
3D Model

Description:

06183942

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06183942
Color:White
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.149 - .248 in, 3.8 - 6.3 mm
Part Aliases:EC1167-000
SKU:RYC06183942

Detailed Description

Simplify cable identification with our Z-Type Marker in White. Designed for easy installation, this push-on marker is crafted from durable flexible PVC in a straight cut, ensuring a secure fit for cables ranging from .149 to .248 inches in diameter. Featuring clear black legends for quick and easy labeling, it's a must-have for organizing wire and cable systems in any professional setting. Suitable for a variety of applications, this marker is part of our extensive range of label and identification products, offering high-quality solutions for efficient cable management.