06201000

Heilind Number:RYC06201000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06201000
ECAD Model:
3D Model

Description:

06201000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06201000
Color:Black
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.169 - .271 in, 4.3 - 6.9 mm
Product Type:Push-On
Legend Color:White
Marker Cut:Straight
Part Aliases:EC1218-000
SKU:RYC06201000

Detailed Description

Enhance cable organization with our Z-Type Marker in sleek black, crafted from flexible PVC for durability. Compliant with RoHS standards, it guarantees safe and eco-friendly usage. Featuring a straight cut design and compatible with cable diameters ranging from .169 to .271 inches (4.3 to 6.9 mm), it offers versatile application. The white legend adds clarity to cable identification. Simply push-on for easy installation. Ideal for labeling wires and cables, this marker is a must-have for efficient and tidy cable management.