06201400

Heilind Number:RYC06201400
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06201400
ECAD Model:
3D Model

Description:

06201400

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06201400
Color:Yellow
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.17 - .27 in, 4.3 - 6.9 mm
Product Type:Push-On
Legend Color:Black
Marker Cut:Straight
Part Aliases:EH8549-000
SKU:RYC06201400

Detailed Description

Easily identify and organize your cables with our vibrant yellow Z-Type Marker. Made of durable flexible PVC, these markers are designed for longevity and can be effortlessly applied with a push-on attachment method. With a straight-cut design and compatibility with cable diameters ranging from .17 to .27 inches (4.3 to 6.9 mm), they provide a secure and snug fit. The black legend ensures clear and concise labeling, making cable management a breeze. Perfect for various applications in the Label & Identification Products category, these markers streamline your wire organization process.