06201402

Heilind Number:RYC06201402
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06201402
ECAD Model:
3D Model

Description:

06201402

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06201402
Color:Yellow
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.17 - .27 in, 4.3 - 6.9 mm
Product Type:Push-On
Legend Color:Black
Legend:2
Marker Cut:Straight
Part Aliases:EJ2203-000
SKU:RYC06201402

Detailed Description

Enhance cable organization and identification with our Yellow Z-Type Marker, designed for seamless integration on wires and cables. Crafted from durable Flexible PVC, this marker ensures long-lasting performance in various environments. The straight-cut design, with a vibrant yellow color and bold black legend, guarantees easy visibility and readability. Its push-on installation method accommodates cable diameters ranging from .17 to .27 inches (4.3 to 6.9 mm). Perfect for efficient labeling in industrial settings, this marker is a must-have in your toolkit for streamlining cable management.