06201403

Heilind Number:RYC06201403
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06201403
ECAD Model:
3D Model

Description:

06201403

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06201403
Color:Yellow
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.17 - .27 in, 4.3 - 6.9 mm
Product Type:Push-On
Legend Color:Black
Legend:3
Marker Cut:Straight
Part Aliases:EJ2204-000
SKU:RYC06201403

Detailed Description

Easily identify and organize your cables with our Z-Type Marker series, featuring vibrant yellow markers made of durable flexible PVC. These push-on markers, also known as part number EJ2204-000, are designed for quick and secure attachment to cables with a diameter ranging from .17 to .27 inches (4.3 to 6.9 mm). The straight-cut design ensures a clean and professional look, while the black legend stands out for easy readability. Perfect for labeling and identifying cables in any setting, from industrial to residential. Stay organized and efficient with our high-quality wire and cable markers.