06201405

Heilind Number:RYC06201405
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06201405
ECAD Model:
3D Model

Description:

06201405

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06201405
Color:Yellow
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.17 - .27 in, 4.3 - 6.9 mm
Product Type:Push-On
Legend Color:Black
Legend:5
Marker Cut:Straight
Part Aliases:EJ2205-000
SKU:RYC06201405

Detailed Description

Easily identify cables with our Yellow Z-Type Marker, a versatile solution for efficient organization in any workspace. Made of durable Flexible PVC, this marker ensures long-lasting performance, while its Straight cut design allows for easy installation. The bold Black legend "5" provides clear visibility, perfect for labeling purposes. With a Push-On attachment, it securely fits cables with a diameter ranging from .17 to .27 inches (4.3 - 6.9 mm). Ideal for various applications, this marker is a must-have for any labeling and identification needs in the Label & Identification Products category.