06201407

Heilind Number:RYC06201407
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06201407
ECAD Model:
3D Model

Description:

06201407

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06201407
Color:Yellow
Legend:7
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.17 - .27 in, 4.3 - 6.9 mm
Part Aliases:EJ2207-000
SKU:RYC06201407

Detailed Description

Efficiently organize your cables with our Z-Type Marker in vibrant yellow. Crafted from flexible PVC, this durable marker features a straight cut for easy application. The black legend "7" ensures clear identification, while the push-on design accommodates cables with diameters ranging from 0.17 to 0.27 inches (4.3 to 6.9 mm). Perfect for labeling and managing wires, this marker is a must-have for any project requiring precise cable organization. Upgrade your labeling game with this essential tool from our Clip-On Markers & Sleeves collection.