06201408

Heilind Number:RYC06201408
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06201408
ECAD Model:
3D Model

Description:

06201408

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06201408
Color:Yellow
Legend:8
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.17 - .27 in, 4.3 - 6.9 mm
Part Aliases:EJ2208-000
SKU:RYC06201408

Detailed Description

Easily identify and organize your cables with our vibrant Yellow Z-Type Marker. Made of durable Flexible PVC, this marker ensures long-lasting performance. With a straight cut design and black legend, it offers clear and precise labeling. Simply push it onto cables with a diameter ranging from .17 to .27 inches (4.3-6.9 mm) for quick and secure installation. Perfect for labeling wires in various applications, this marker is a must-have for efficient cable management. Explore our range of label and identification products for all your marking needs.