06201409

Heilind Number:RYC06201409
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06201409
ECAD Model:
3D Model

Description:

06201409

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06201409
Color:Yellow
Legend:9
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.17 - .27 in, 4.3 - 6.9 mm
Part Aliases:EJ2209-000
SKU:RYC06201409

Detailed Description

Effortlessly identify and organize cables with our Yellow Z-Type Marker, a must-have for efficient cable management. Crafted from durable and flexible PVC, this marker ensures long-lasting performance. Featuring a straight cut design and a push-on application method, it is easy to install on cables with a diameter ranging from .17 to .27 inches (4.3 to 6.9 mm). The black legend stands out clearly against the vibrant yellow background, providing high visibility. Perfect for use in various industries, this marker is a reliable solution for labeling and identifying cables in any setting. Upgrade your cable organization system with this essential accessory.