| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 06201410 |
| Color: | Yellow |
| Series: | Z-Type Marker |
| Material: | Flexible PVC |
| Compatible Cable Diameter: | .17 - .27 in, 4.3 - 6.9 mm |
| Product Type: | Push-On |
| Legend Color: | Black |
| Legend: | A |
| Marker Cut: | Straight |
| Part Aliases: | EH8551-000 |
| SKU: | RYC06201410 |
06201410
| Heilind Number: | RYC06201410 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 06201410 |
| ECAD Model: |
Specifications
Detailed Description
Easily identify wires and cables with our Z-Type Marker in vibrant yellow. Crafted from flexible PVC, these markers feature a straight cut for seamless attachment. The black lettering ensures clear and durable labeling, while the push-on design accommodates cable diameters ranging from 4.3 to 6.9mm. Perfect for organizing and labeling in various applications, these markers are a must-have for any professional workspace.

