06201411

Heilind Number:RYC06201411
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06201411
ECAD Model:
3D Model

Description:

06201411

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06201411
Color:Yellow
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.17 - .27 in, 4.3 - 6.9 mm
Product Type:Push-On
Legend Color:Black
Legend:B
Marker Cut:Straight
Part Aliases:EJ2211-000
SKU:RYC06201411

Detailed Description

Efficiently identify and organize cables with our Z-Type Marker in vibrant Yellow. Made of durable Flexible PVC, these markers ensure long-lasting performance in various environments. Featuring a straight cut design and a convenient push-on installation method, they streamline the labeling process. The black legend stands out clearly against the yellow background, enhancing visibility. Compatible with cables ranging from 4.3 to 6.9mm in diameter, these markers offer versatile application. Perfect for labeling tasks in industrial, commercial, and residential settings, they are a must-have for maintaining organization and efficiency. Explore our Label & Identification Products range for more options to meet your cable marking needs.