06201412

Heilind Number:RYC06201412
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06201412
ECAD Model:
3D Model

Description:

06201412

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06201412
Color:Yellow
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.17 - .27 in, 4.3 - 6.9 mm
Product Type:Push-On
Legend Color:Black
Legend:C
Marker Cut:Straight
Part Aliases:EJ2212-000
SKU:RYC06201412

Detailed Description

Identify cables with ease using our Yellow Z-Type Marker. Made of durable flexible PVC, this marker ensures long-lasting use in various applications. Featuring a straight cut design and a black legend, it offers clear and concise labeling. The push-on installation method is quick and convenient, suitable for cables with a diameter ranging from .17 to .27 inches (4.3 to 6.9 mm). Perfect for organizing and categorizing cables, this marker is a reliable choice for efficient cable management. Elevate your labeling game with this essential accessory from our Label & Identification Products collection.