| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 06201414 |
| Color: | Yellow |
| Series: | Z-Type Marker |
| Material: | Flexible PVC |
| Compatible Cable Diameter: | .17 - .27 in, 4.3 - 6.9 mm |
| Product Type: | Push-On |
| Legend Color: | Black |
| Legend: | E |
| Marker Cut: | Straight |
| Part Aliases: | ED4877-000 |
| SKU: | RYC06201414 |
06201414
| Heilind Number: | RYC06201414 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 06201414 |
| ECAD Model: |
Specifications
Detailed Description
Easily identify and organize your cables with our Z-Type Marker in vibrant yellow. Made of durable flexible PVC, this marker is designed to withstand tough industrial environments. Featuring a straight cut and a push-on design, it securely attaches to cables with diameters ranging from .17 to .27 inches (4.3 to 6.9 mm). The black legend ensures clear and long-lasting identification. Perfect for use in cable management, our Z-Type Marker is a reliable solution for labeling and organizing wires in any setting.

