| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 06201415 |
| Color: | Yellow |
| Legend: | F |
| Series: | Z-Type Marker |
| Material: | Flexible PVC |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Push-On |
| Compatible Cable Diameter: | .17 - .27 in, 4.3 - 6.9 mm |
| Part Aliases: | EJ2215-000 |
| SKU: | RYC06201415 |
06201415
| Heilind Number: | RYC06201415 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 06201415 |
| ECAD Model: |
Specifications
Detailed Description
Easily identify cables with our Z-Type Marker in vibrant yellow. Made of durable flexible PVC, this marker features a straight cut design for seamless installation. The black F legend ensures clear visibility, while the push-on style accommodates cables with a diameter ranging from .17 to .27 inches (4.3 to 6.9 mm). Perfect for organizing and labeling wires, this marker is a essential addition to any professional toolkit.

