06201417

Heilind Number:RYC06201417
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06201417
ECAD Model:
3D Model

Description:

06201417

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06201417
Color:Yellow
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.17 - .27 in, 4.3 - 6.9 mm
Product Type:Push-On
Legend Color:Black
Legend:H
Marker Cut:Straight
Part Aliases:EJ2217-000
SKU:RYC06201417

Detailed Description

Easily identify and label cables with our Z-Type Marker in vibrant yellow. Designed for efficient organization, these markers feature a straight cut for seamless application on wires. Crafted from flexible PVC, they offer durability and reliability in various environments. The black legend "H" stands out clearly for quick identification. With a push-on design, they securely attach to cables with diameters ranging from .17 to .27 inches (4.3 to 6.9 mm). Perfect for streamlining cable management, these markers are a must-have for any labeling project. Find them in our Label & Identification Products section.