| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 06201418 |
| Color: | Yellow |
| Series: | Z-Type Marker |
| Material: | Flexible PVC |
| Compatible Cable Diameter: | .17 - .27 in, 4.3 - 6.9 mm |
| Product Type: | Push-On |
| Legend Color: | Black |
| Legend: | I |
| Marker Cut: | Straight |
| Part Aliases: | EJ2218-000 |
| SKU: | RYC06201418 |
06201418
| Heilind Number: | RYC06201418 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 06201418 |
| ECAD Model: |
Specifications
Detailed Description
Easily identify cables with our Z-Type Marker in vibrant Yellow. Made of flexible PVC, these markers are durable and secure with a push-on design, suitable for cable diameters ranging from .17 to .27 inches (4.3 to 6.9 mm). The straight-cut marker features a clear Black legend for easy readability. Perfect for organizing and labeling wires in various applications, these markers are essential for efficient cable management. Explore our full range of label and identification products for all your marking needs.

